+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | ANLY ELECTRONICS | |
Type of counter | electronical | |
Kind of display used | LCD | |
Type of counted signal | working time | |
Counting range | 999999.9h/3999d23.9h | |
Kind of input 1 | contact | |
Operating temperature | 10...50°C | |
Body dimensions | 48x24x54.5mm | |
Electrical connection | screw terminals | |
Kind of counter | with access lock | |
Body colour | grey | |
Illumination | none |