+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

AK-310103-200-E

Cable; D-Sub 15pin HD plug,both sides; shielded twofold; grey

Manufacturer: ASSMANN

Manufacturer part number:
AK-310103-200-E
TME Symbol:
AK-310103-200-E

Specification

Manufacturer
ASSMANN
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Insulation colour
grey
Cable length
20m
Contact plating
nickel plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight1.5059 kg
Certificates
See other products in this category: Monitor cables and adapters ASSMANN
*
AK-310103-200-E
Product withdrawn from the offer
Use the specification table below to search for similar products