+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

ANC559TF/30

Flux: rosin based; No Clean; gel; syringe; 30ml; SMD soldering

Manufacturer: AMTECH

Manufacturer part number: -
TME Symbol:
ANC559TF/30

Specification

Manufacturer
AMTECH
Type of flux
rosin based
Kind of flux
No Clean
Appearance
gel
Kind of package
syringe
Capacity
30ml
Applications of soldering equipment
SMD soldering
Soldering equipment features
enhanced adhesion
Colour
beige
Hazard statements
  • H302: Harmful if swallowed.
  • H317: May cause an allergic skin reaction.
  • H335: May cause respiratory irritation.
Precautionary statements
  • P102: Keep out of reach of children.
  • P233: Keep container tightly closed.
  • P264: Wash ...thoroughly after handling
  • P270: Do no eat, drink or smoke when using this product.
  • P280: Wear protective gloves/protective clothing/eye protection/face protection.
  • P302 + P352: IF ON SKIN: Wash with plenty of soap and water
  • P305 + P351 + P338: IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P404: Store in a closed container.
  • P501: Dispose of contents/container to ...
GHS Code
  • GHS07
Gross weight46.4 g
See other products in this category: Fluxes AMTECH
*
ANC559TF/30
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 50 pcs