+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

APT2X41DC120J

Module: diode; double independent; 1.2kV; If: 40Ax2; SOT227B; screw

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT2X41DC120J
TME Symbol:
APT2X41DC120J

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
40A x2
Case
SOT227B
Max. forward voltage
2.3V
Max. forward impulse current
0.5kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Technology
SiC
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY
*
APT2X41DC120J
Product withdrawn from the offer
Use the specification table below to search for similar products