+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | PANASONIC | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control voltage | 6V DC | |
Control current | 8.5A | |
Max. operating current | 250mA | |
Switched voltage | max. 40V AC | |
Manufacturer series | RF | |
Relay variant | 1-phase, PhotoMOS | |
Mounting | SMD | |
Case | SSOP4 | |
Body dimensions | 4.45x2.65x1.8mm | |
Insulation voltage | 0.5kV | |
Terminal pitch | 1.27mm | |
Operating temperature | -40...85°C |