+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | operational amplifier | |
Number of channels | 2 | |
Mounting | THT | |
Voltage supply range | 3...36V DC | |
Case | DIP8 | |
Operating temperature | -40...85°C | |
Open-loop gain | 100dB | |
Integrated circuit features | low power | |
Input offset voltage | 7mV | |
Kind of package | tube | |
Power dissipation | 0.83W |