+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 256kb EEPROM | |
Mounting | SMD | |
Memory organisation | 32kx8bit | |
Operating voltage | 4.5...5.5V | |
Case | TSOP28 | |
Kind of interface | parallel | |
Operating temperature | -40...85°C | |
Access time | 120ns | |
Max number of cycles | 10k | |
Kind of package | in-tray | |
Manufacturer standard package | 234pcs. |