+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

AT416-80

Module: thyristor trigger module; cables; EZYTrigger™; 10mA; 8kV


Manufacturer: BSR CONTROLS

Manufacturer part number:
AT416-80
TME Symbol:
AT416-80

Specification

Manufacturer
BSR CONTROLS
Type of semiconductor module
thyristor trigger module
Electrical mounting
cables
Technology
EZYTrigger™
Control current
10mA
Voltage class
8kV
Operating voltage
2.5kV
Operating temperature
-20...85°C
Kind of output
thyristor driver
Integrated circuit features
  • active trigger unit ATU
  • fiber optic trigger
Gross weight74.28 g
Certificates
See other products in this category: Thyristor modules BSR CONTROLS,
*
AT416-80
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product for special order