+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

ATA8210-GHQW

IC: interface; 20kbps; SMD; reel,tape; Modulation: ASK,FSK; -117dBm

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATA8210-GHQW
TME Symbol:
ATA8210-GHQW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Data transfer rate
20kbps
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of modulation
ASK, FSK
Receiver sensitivity
-117dBm
Manufacturer standard package
6000pcs.
Gross weight0.084 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ATA8210-GHQW
0 in TME stock
Net price for quantities from 6000 pcs - 2.62 EURGross price for quantities from 6000 pcs - 2.62 EUR
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.