+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

ATRCB256RFR2-XPRO

Expansion board; 2.4GHz; Components: ATMEGA256RFR2; 3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATRCB256RFR2-XPRO
TME Symbol:
ATRCB256RFR2-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Interface
SPI
Frequency
2.4GHz
Components
ATMEGA256RFR2
Supply voltage
  • 3.3V
Gross weight37 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ATRCB256RFR2-XPRO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 53.12 USDGross price for quantities from 1 pcs - 53.12 USD