+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

B2 0604A00A0100M0

Current shunt; 4A; Class: 0.2; 60mV; for DIN rail mounting


Manufacturer: LUMEL

Manufacturer part number:
B2 0604A00A0100M0
TME Symbol:
B2-0604A00A0100M0

Specification

Manufacturer
LUMEL
Type of test accessories
current shunt
Current rating
4A
Accuracy class
0.2
Voltage drop
60mV
Mounting
for DIN rail mounting
Standard equipment
insulating base
Gross weight106.86 g

WATCH VIDEO

See other products in this category: Shunts LUMEL,
*
B2 0604A00A0100M0
3 in TME stock
Net price for quantities from 1 pcs - 24.21 USDGross price for quantities from 1 pcs - 24.21 USD
Net price for quantities from 3 pcs - 22.95 USDGross price for quantities from 3 pcs - 22.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs