+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of meter | measuring and power supply unit | |
Output voltage | 210V | |
Output current | 3.03A | |
Number of channels | 2 | |
Maximum power | 31.8W | |
Related items | N1294A-011, N1294A-031, N1294A-032, N1295A | |
Current measuring resolution | 0.01pA | |
Voltage measuring resolution | 100nV DC | |
Kind of display used | LCD 4,3" | |
Measuring range | 10n....10A, 200m...200V | |
Sampling | 100000x/s | |
Sweep mode | mode: linear or logarithmic; single or continous | |
Dimensions (W x H x D) | 88x213x450mm | |
Resistance measuring range | 2Ω/20Ω/200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | |
Manufacturer series | B2900B | |
Connectors for the country | Europe | |
Display parameters | 6,5 digit (2000000) | |
Software | BenchVue, EasyEXPERT group+, LabVIEW, Quick I/V Measurement |