+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

B2981B

Meter: femto-/ picoammeter; LCD 4,3"; Sampling: 20000 rdg/s


Manufacturer: KEYSIGHT

Manufacturer part number:
B2981B
TME Symbol:
B2981B

Specification

Manufacturer
KEYSIGHT
Type of meter
femto-/ picoammeter
Kind of display used
LCD 4,3"
Sampling
20000 rdg/s
Measurement
AC current, DC current
Operating current
1E-17...0.02A
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Software
included
Display parameters
6,5 digit (2000000)
Interface
  • GPIB
  • LAN
  • LXI
  • USB 2.0
Measuring instrument features
  • auto navigation
  • background noise filter
  • Histogram - graphical visualisation of measurement results
Gross weight8.5 kg

WATCH VIDEO

See other products in this category: Laboratory instruments - Others KEYSIGHT
*
B2981B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.