+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

B3F-4105

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 2.55N

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3F-4105
TME Symbol:
B3F-4105

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
2.55N
Body dimensions
12x12mm
Button height
4.3mm
Switching method
OFF-(ON)
Terminal pitch
5x12.5mm
Manufacturer series
B3F
Operating temperature
-25...70°C
Button shape
round
Actuator colour
yellow
Key stroke
0.3mm
Leads
for PCB, straight
Contact material
phosphor bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
1000000 cycles
Switches features
with ground terminal
Gross weight1.742 g
Certificates
EAN code4536853146740
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3F-4105
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product for special order