+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | OMRON Electronic Components | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 1.96N | |
Body dimensions | 6.2x6.5mm | |
Button height | 3.4mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 8.5x5mm | |
Manufacturer series | B3SL | |
Operating temperature | -25...90°C | |
Button shape | round | |
Actuator colour | yellow-green | |
Key stroke | 0.3mm | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Mechanical durability | 100000 cycles | |
Number of pieces on reel | 2000pcs. |