+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

BA90DD0T

IC: voltage regulator; LDO,linear,fixed; 9V; 2A; TO220FP; THT; tube


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA90DD0T
TME Symbol:
BA90DD0T

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.7V
Output voltage
9V
Output current
2A
Case
TO220FP
Mounting
THT
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
3...25V
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators ROHM SEMICONDUCTOR,
*
BA90DD0T
0 in TME stock
Net price for quantities from 1 pcs - 2.16 GBPGross price for quantities from 1 pcs - 2.16 GBP
Net price for quantities from 10 pcs - 1.62 GBPGross price for quantities from 10 pcs - 1.62 GBP
Net price for quantities from 25 pcs - 1.50 GBPGross price for quantities from 25 pcs - 1.50 GBP
Net price for quantities from 50 pcs - 1.41 GBPGross price for quantities from 50 pcs - 1.41 GBP
Net price for quantities from 100 pcs - 1.33 GBPGross price for quantities from 100 pcs - 1.33 GBP
Net price for quantities from 250 pcs - 1.23 GBPGross price for quantities from 250 pcs - 1.23 GBP
Net price for quantities from 500 pcs - 1.16 GBPGross price for quantities from 500 pcs - 1.16 GBP
Net price for quantities from 1000 pcs - 1.09 GBPGross price for quantities from 1000 pcs - 1.09 GBP
Net price for quantities from 2500 pcs - 1.08 GBPGross price for quantities from 2500 pcs - 1.08 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.