+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

BD2066FJ-E2

IC: power switch; high-side; 1A; Ch: 2; N-Channel; SMD; SOP-J8


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD2066FJ-E2
TME Symbol:
BD2066FJ-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
SOP-J8
On-state resistance
0.125Ω
Active logical level
high
Operating temperature
-40...85°C
Protection
over current OCP, overheating OTP, undervoltage UVP
Supply voltage
  • 2.7...5.5V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ROHM SEMICONDUCTOR,
*
BD2066FJ-E2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order