+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

BD5426EFS-E2

IC: audio amplifier; Pout: 10W; Amp.class: D


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD5426EFS-E2
TME Symbol:
BD5426EFS-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
audio amplifier
Output power
10W
Amplifier class
D
Gross weight1 g
Certificates
See other products in this category: RTV - audio integrated circuits ROHM SEMICONDUCTOR,
*
BD5426EFS-E2
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Product for special order