+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

BD65491FV-E2

IC: power switch; motor controller; Ch: 1; SMD; -30÷85°C; 2.5÷5.5V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD65491FV-E2
TME Symbol:
BD65491FV-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
power switch
Kind of integrated circuit
motor controller
Number of channels
1
Mounting
SMD
On-state resistance
0.5Ω
Operating temperature
-30...85°C
Protection
over current OCP, overheating OTP, undervoltage UVP
Supply voltage
  • 2.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ROHM SEMICONDUCTOR,
*
BD65491FV-E2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order