+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

BDE 21

Grommet; Ømount.hole: 29mm; rubber; black; Panel thick: max.2mm


Manufacturer: ELPROD

Manufacturer part number:
BDE 21
TME Symbol:
BDE-21

Specification

Manufacturer
ELPROD
Type of cable accessories
grommet
Panel cutout diameter
29mm
Body material
rubber
Body colour
black
Panel thickness
max. 2mm
Length
25mm
A dimension
6mm
Cable external diameter
14...18mm
D dimension
42mm
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
d dimension
13.5mm
Dimensions
Gross weight12.865 g
See other products in this category: Grommets ELPROD,
*
BDE 21
890 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 50 pcs - 0.38 EURGross price for quantities from 50 pcs - 0.38 EUR
Net price for quantities from 100 pcs - 0.33 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 300 pcs - 0.29 EURGross price for quantities from 300 pcs - 0.29 EUR
Packaging method by the manufacturer:Bag = 50 pcs