+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

666N/2X

Wrench: torque; 220mm; 5÷25Nm; 3/8"

Manufacturer: BETA

Manufacturer part number:
666N/2X
TME Symbol:
BE666N/2X

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
220mm
Torque
5...25Nm
Holder socket size - inch
3/8"
Gross weight406 g
EAN code8014230838618
See other products in this category: Torque Wrenches BETA
*
666N/2X
Product withdrawn from the offer
Use the specification table below to search for similar products