+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | BETA | |
Type of tools set | screwdriver bits | |
Kind of wrench | 6-angles, socket spanner | |
Kind of bit | 6-angles socket, hex key, Phillips, Pozidriv®, slot, Torx® | |
Kind of holder | C6,3mm | |
Socket size | HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 13mm | |
Holder socket size - inch | 1/4" | |
Quantity in set/package | 27pcs. |