+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

861RTX/20

Screwdriver bit; Torx® with protection; T20H; 1/4"

Manufacturer: BETA

Manufacturer part number:
861RTX/20
TME Symbol:
BE861RTX/20

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T20H
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.575 g
EAN code8014230150741
See other products in this category: Screwdriver Bits BETA,
*
861RTX/20
5 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 3 pcs - 2.01 USDGross price for quantities from 3 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 10 pcs