+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

BE920B/19

Socket: 12-angles; socket spanner; 19mm; 1/2"; steel; L: 39mm


Manufacturer: BETA

Manufacturer part number:
BE920B/19
TME Symbol:
BE920B/19

Specification

Manufacturer
BETA
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
19mm
Holder socket size - inch
1/2"
Material
steel
Length
39mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight79 g
EAN code8014230034157
See other products in this category: Socket Wrenches BETA,
*
BE920B/19
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.14 EURGross price for quantities from 1 pcs - 5.14 EUR
Net price for quantities from 3 pcs - 4.95 EURGross price for quantities from 3 pcs - 4.95 EUR