+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | GEMBIRD | |
Type of PC accessories | wireless headphones with microphone | |
Colour | black | |
Connection | USB C | |
Version | headphones, wireless | |
Bandwidth | 20Hz...20kHz | |
Range | 10m | |
Impedance | 32Ω | |
Speaker sensitivity | 105dB | |
Bluetooth version | 5.0 | |
Capacity | 400mAh | |
Charging power minimum | 2W | |
Charging power maximum | 5W | |
Microphone sensitivity | -42dB | |
Charge time | 2h | |
Charger included | No | |
Loading technology | undefined |