+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | B&K PRECISION | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, continuity, DC current, DC voltage, resistance | |
Kind of display used | LCD | |
Display parameters | 3,75 digit | |
Sampling | 2x/s | |
DC voltage measuring range | 340mV/3.4V/34V/340V/1kV | |
DC voltage measuring accuracy | ±(1% + 2 digit) | |
AC voltage measuring range | 3.4V/34V/340V/750V | |
AC voltage measuring accuracy | ±(2% + 8 digit) | |
DC current measuring range | 340µA/3400µA/34mA/340mA/10A | |
DC current measuring accuracy | ±(2% + 2 digit) | |
AC current measuring range | 340µA/3400µA/34mA/340mA/10A | |
AC current measuring accuracy | ±(2.5% + 10 digit) | |
True effective value measurement | True RMS | |
Resistance measuring range | 100mΩ...340Ω/3.4Ω/34kΩ/340kΩ/3.4MΩ/34MΩ | |
Resistance measuring accuracy | ±(1.5%+4 digit) | |
Diode test | 1mA @3V | |
Continuity test | acoustic indication, <35Ω | |
Operating temperature | 0...50°C | |
Weight with battery | 285g | |
Conform to the norm | CAT III 600V EN 61010 | |
Dimensions (W x H x D) | 78x165x42.5mm | |
Bargraph | yes |