+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

BL01RN1A1D2B

Ferrite: bead; 65Ω; THT; 7A; -40÷85°C

Manufacturer: MURATA

Manufacturer part number:
BL01RN1A1D2B
TME Symbol:
BL01RN1A1D2B

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
65Ω
Mounting
THT
Operating current
7A
Operating temperature
-40...85°C
Dimensions
Gross weight0.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA
*
BL01RN1A1D2B
Product withdrawn from the offer
Use the specification table below to search for similar products