+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

BLM03BB220SN1D

Ferrite: bead; Imp.@ 100MHz: 22Ω; SMD; 200mA; 0201; R: 500mΩ; BLM


Manufacturer: MURATA

Manufacturer part number:
BLM03BB220SN1D
TME Symbol:
BLM03BB220SN1D

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
22Ω
Mounting
SMD
Operating current
0.2A
Case - inch
0201
Case - mm
0603
Resistance
0.5Ω
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM03BB220SN1D
0 in TME stock
Net price for quantities from 15000 pcs - 0.01 EURGross price for quantities from 15000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.