+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

BMBL1025

Cable tie; L: 100mm; W: 2.5mm; natural; polyamide; 180N; Ømax: 20.5mm


Manufacturer: BM GROUP

Manufacturer part number:
BMBL1025
TME Symbol:
BMBL1025

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with a metal clasp
Length
0.1m
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
180N
Loop diameter max
20.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.07 g
Certificates
EAN code8013629250512
See other products in this category: Cable Ties BM GROUP,
*
BMBL1025
0 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.