+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

BMBL1436

Cable tie; L: 140mm; W: 3.6mm; natural; polyamide; 250N; Ømax: 33mm

Manufacturer: BM GROUP

Manufacturer part number:
BMBL1436
TME Symbol:
BMBL1436

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with a metal clasp
Length
140mm
Tie width
3.6mm
Colour
natural
Tie material
polyamide
Tie strength
250N
Loop diameter max
33mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.08 g
Certificates
EAN code8013629250536
See other products in this category: Cable Ties BM GROUP,
*
BMBL1436
0 in TME stock
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.