+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: Maxwell Technologies
Manufacturer | Maxwell Technologies | |
Type of capacitor | supercapacitor | |
Capacitance | 58F | |
Operating voltage | 16V DC | |
Body dimensions | 226.5x76x49.5mm | |
Max. forward impulse current | 200A | |
Operating current | 19A | |
Leads | M5 screws | |
Leakage current | 25mA | |
IP rating | IP54 | |
Operating temperature | -40...65°C | |
Trade name | EDLC |