+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

BR90

Inspection camera; Display: LCD TFT 4,3"; Len: 0.77m

Manufacturer: EXTECH

Manufacturer part number:
BR90
TME Symbol:
BR90

Specification

Manufacturer
EXTECH
Type of meter
inspection camera
Kind of display used
LCD TFT 4,3"
Cable length
0.77m
Probe diameter
8mm
IP rating
IP67 (probe)
Body dimensions
180x89x36mm
Weight with battery
325g
Resolution
640x480px
Power supply
  • battery LR6 AA 1,5V x4
Measuring instrument features
  • digital zoom x2
  • low battery indicator
  • work area illumination
Standard equipment
  • fixtures: mirror, hook, magnet
  • hard case
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight625.3 g

WATCH VIDEO

See other products in this category: Inspection Cameras, Boroscopes EXTECH
*
BR90
Product withdrawn from the offer
Use the specification table below to search for similar products