+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: CATALYST SEMICONDUCTOR
Manufacturer | CATALYST SEMICONDUCTOR | |
Type of integrated circuit | EEPROM memory | |
Kind of interface | parallel | |
Kind of memory | EEPROM | |
Memory | 16kb EEPROM | |
Memory organisation | 2kx8bit | |
Operating voltage | 5V | |
Important information | product not returnable | |
Mounting | SMD | |
Case | SO24 | |
Access time | 200ns | |
Operating temperature | 0...70°C |