+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CC1121RHBT

IC: RF transceiver; 2÷3.6VDC; SPI; SMD; VQFN32; 256BRAM,4kBROM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CC1121RHBT
TME Symbol:
CC1121RHBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
RF transceiver
Interface
SPI
Mounting
SMD
Case
VQFN32
Memory
256B RAM 4kB ROM
Operating temperature
-40...85°C
Communictions protocol
IEEE 802.15.4 g
Transmitter output power
27dBm
Receiver sensitivity
-120dBm
Band
169MHz, 315MHz, 433MHz, 868MHz, 915MHz, 920MHz, 950MHz
Supply voltage
  • 2...3.6V DC
Gross weight0.167 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
CC1121RHBT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order
Packaging method by the manufacturerReel = 250 pcs