+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CC430F6147IRGCT

IC: MSP430 microcontroller; VQFN64; I2C,IrDA,LIN,SPI x2,UART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CC430F6147IRGCT
TME Symbol:
CC430F6147IRGCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN64
Mounting
SMD
Operating temperature
-40...85°C
Memory
4kB SRAM 32kB FLASH
Integrated circuit features
integrated RF transceiver
Kind of architecture
MSP430
Family
CC430
Band
300...348MHz, 389...464MHz, 779...928MHz
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • LIN
  • SPI x2
  • UART
Supply voltage
  • 2...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
CC430F6147IRGCT
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order