+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CCH-2K2

Capacitor: ceramic; 2.2nF; 500V; ±20%; THT; 5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CCH-2K2
TME Symbol:
CCH-2K2

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
2.2nF
Operating voltage
500V
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Operating temperature
max. 85°C
Gross weight0.087 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCH-2K2
0 in TME stock
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.