+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CCK-2P7

Capacitor: ceramic; 2.7pF; 100V; C0G (NP0); ±0.25pF; THT; 5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CCK-2P7
TME Symbol:
CCK-2P7

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
2.7pF
Operating voltage
100V
Dielectric
C0G (NP0)
Capacitance tolerance
±0.25pF
Mounting
THT
Terminal pitch
5mm
Operating temperature
-55...85°C
Gross weight0.087 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCK-2P7
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 EURGross price for quantities from 10000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.