+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CD74AC174PWR

IC: digital; non-inverting,D flip-flop; Ch: 6; IN: 6; CMOS; SMD; AC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74AC174PWR
TME Symbol:
CD74AC174PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
6
Number of inputs
6
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Operating temperature
-55...125°C
Family
AC
Kind of output
push-pull
Quiescent current
8µA
Number of outputs
6
Supply voltage
  • 1.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74AC174PWR
0 in TME stock
Net price for quantities from 3000 pcs - 0.34 USDGross price for quantities from 3000 pcs - 0.34 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.