+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CDLH0

PC extension card: sound; Jack 3.5mm socket,USB A plug; grey

Manufacturer: VENTION

Manufacturer part number:
CDLH0
TME Symbol:
CDLH0

Specification

Manufacturer
VENTION
Type of PC extension card
sound
Colour
grey
Enclosure material
ABS, aluminium
Contact plating
gold-plated
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows Vista compatible, Windows XP compatible
Cable/adapter structure
  • Jack 3.5mm socket
  • USB A plug
Gross weight30.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VENTION
*
CDLH0
Product withdrawn from the offer
Use the specification table below to search for similar products