+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | IGUS | |
Type of wire | motor | |
Manufacturer series | chainflex® CF340 | |
Cable structure | 1x6mm2 | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | elastomer thermoplastic TPE | |
Cable external diameter | 7.5mm | |
Number of cores | 1 | |
Rated voltage | 0.6kV/1kV | |
Core section | 6mm2 | |
CPR standard | no classification | |
Resistance to | mineral oils, moisture, most of oils, temperature, UV rays | |
Cable features | self-supporting | |
Kind of material | halogen free | |
Operating temperature | -35...90°C |