+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | IGUS | |
Type of wire | data transmission | |
Manufacturer series | chainflex® CFBUS | |
Cable structure | 4x2x0.15mm2 | |
Insulation colour | violet | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | elastomer thermoplastic TPE | |
Cable external diameter | 8.5mm | |
Number of cores | 8 | |
Rated voltage | 50V | |
Core section | 0.15mm2 | |
Core marking | coloured | |
Wave impedance | 100Ω | |
Ethernet category | Cat 5 | |
Resistance to | mineral oils, moisture, most of oils, UV rays | |
Kind of material | no flame propagation | |
Conform to the norm | UL 10138 UL 21235 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -35...70°C |