+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CFBUS.LB.040

Wire: data transmission; chainflex® CFBUS.LB; 4x0.25mm2; violet


Manufacturer: IGUS

Manufacturer part number:
CFBUS.LB.040
TME Symbol:
CFBUS.LB.040

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFBUS.LB
Cable structure
4x0.25mm2
Insulation colour
violet
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
7mm
Number of cores
4
Rated voltage
50V
Core section
0.25mm2
Core marking
coloured
CPR standard
no classification
Earth core
yellow-green
Wave impedance
100Ω
Ethernet category
Cat 5
Resistance to
abrasion, mineral oils, most of oils, UV rays
Cable features
self-supporting
Kind of material
halogen free
Conform to the norm
UL 11807 UL 22354
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-55...70°C
Cable application
  • data transmission
  • EtherCAT
  • industrial applications
  • power chain
Gross weight53.62 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFBUS.LB.040
0 in TME stock
Net price for quantities from 1 m - 15.71 EURGross price for quantities from 1 m - 15.71 EUR
Net price for quantities from 20 m - 14.14 EURGross price for quantities from 20 m - 14.14 EUR
Net price for quantities from 50 m - 12.57 EURGross price for quantities from 50 m - 12.57 EUR
Net price for quantities from 100 m - 11.00 EURGross price for quantities from 100 m - 11.00 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.