+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: HAGER
Manufacturer | HAGER | |
Type of protection | RCD breaker | |
Kind of circuit breaker | type AC | |
Current rating | 25A | |
Residual current | 0.3A | |
Max surge current | 250A | |
Number of poles | 3+N | |
Rated voltage | 230/400V AC | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Cross section of connecting wires | 1...25mm2 | |
Short circuit breaking capacity | 10kA | |
Mechanical durability | 4000 cycles | |
Conform to the norm | EN 61008-1 | |
Trade name | RCD |