+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: CHY FIREMATE
Manufacturer | CHY FIREMATE | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, inductance, resistance, temperature | |
Kind of display used | LCD | |
Display parameters | 3,5 digit (3999) | |
DC voltage measuring range | 0.1...400mV/4V/40V/400V/1kV | |
DC voltage measuring accuracy | ±(0.5% + 1 digit) | |
AC voltage measuring range | 0.1...400mV/4V/40V/400V/750V | |
AC voltage measuring accuracy | ±(1% + 4 digit) | |
DC current measuring range | 0.1...400µA/40mA/400mA/10A | |
DC current measuring accuracy | ±(1% + 1 digit) | |
AC current measuring range | 0...400µA/40mA/400mA/10A | |
AC current measuring accuracy | ±(2% + 4 digit) | |
Resistance measuring range | 100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ/400MΩ | |
Capacitance measuring range | 1pF...4nF/40nF/400nF/4µF/400µF | |
Capacitance measuring accuracy | ±(5%+ 10 digit) | |
Inductance measuring range | 1µH...4mH/40mH/400mH/4H/40H | |
Inductance measuring accuracy | ±(5% + 10 digit) | |
Frequency measuring range | 1...4kHz/40kHz/400kHz/4MHz | |
Frequency measuring accuracy | ±(0.1%+1 digit) | |
Temperature measuring range | -20...750°C | |
Temperature measurement accuracy | ±(2% + 3 digit) | |
Resistance measuring accuracy | ±(0.8%+2 digit) | |
Diode test | 1mA @3V | |
Continuity test | acoustic indication, <40Ω | |
Logic states tester | Hi: 2,8V, Lo: 0,8V | |
Pollution degree | 2 | |
Weight with battery | 400g | |
Conform to the norm | CAT II 1000V CAT III 600V EN 61010 | |
Related items | 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12 | |
Dimensions (W x H x D) | 90x200x40mm |