+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CJ1W-DA021

Automation module: extension; CJ1W; Analog.out: 2; CJ; 24VDC


Manufacturer: OMRON

Manufacturer part number:
CJ1W-DA021
TME Symbol:
CJ1W-DA021

Specification

Manufacturer
OMRON
Type of automation module
extension
Manufacturer series
CJ1W
Kind of input 1
0...5V, 0...10V, 1...5V, 4...20mA, -10...+10V
Number of analog outputs
2
Application - series/manufacturer
CJ
Leads
screw terminals
Supply voltage
  • 24V DC
Gross weight181 g
Certificates
EAN code4536854912962
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-DA021
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order