+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CJ1W-NC113

Automation module: positioning; CJ1W; OUT 1: NPN,OC; 90x31x65mm


Manufacturer: OMRON

Manufacturer part number:
CJ1W-NC113
TME Symbol:
CJ1W-NC113

Specification

Manufacturer
OMRON
Type of automation module
positioning
Manufacturer series
CJ1W
Kind of output 1
NPN, OC
Body dimensions
90x31x65mm
Mounting
for DIN rail mounting
Application - series/manufacturer
CJ
Modules features
1 axis
Supply voltage
  • 5V DC
  • 24V DC
Gross weight171 g
Certificates
EAN code4547648708845
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-NC113
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order