+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CK3E-1410

Automation module: motion controller; Interface: USB; 24VDC; 1GB


Manufacturer: OMRON

Manufacturer part number:
CK3E-1410
TME Symbol:
CK3E-1410

Specification

Manufacturer
OMRON
Type of automation module
motion controller
Interface
USB
Communictions protocol
EtherCAT master, EtherNET TCP/IP
Memory capacity
1GB
Modules features
32 axes
Supply voltage
  • 24V DC
Gross weight733 g
Certificates
EAN code4549734695299
See other products in this category: PLC Drivers OMRON,
*
CK3E-1410
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order