+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CK5M-CPU131

Automation module: motion controller; Interface: USB; 1.6GHz


Manufacturer: OMRON

Manufacturer part number:
CK5M-CPU131
TME Symbol:
CK5M-CPU131

Specification

Manufacturer
OMRON
Type of automation module
motion controller
Interface
USB
Clock frequency
1.6GHz
Communictions protocol
EtherCAT, EtherNET/IP
Memory capacity
2GB
Modules features
16 axes
Gross weight356 g
Certificates
EAN code4549734770583
See other products in this category: PLC Drivers OMRON,
*
CK5M-CPU131
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order