+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CP2E-N60DR-D

Automation module: PLC programmable controller; OUT: 24; IN: 36


Manufacturer: OMRON

Manufacturer part number:
CP2E-N60DR-D
TME Symbol:
CP2E-N60DR-D

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
24
Number of inputs
36
Kind of input 1
digital
Kind of output 1
relay
Kind of input
NPN, PNP
Communictions protocol
EtherNET TCP/IP
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight776 g
Certificates
EAN code4549734542227
See other products in this category: PLC Drivers OMRON,
*
CP2E-N60DR-D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order