+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

ACL10VS

Wrench: adjustable; Jaw capacity: 25.4mm; Overall len: 254mm

Manufacturer: CRESCENT

Manufacturer part number:
ACL10VS
TME Symbol:
CRES.ACL10VS

Specification

Manufacturer
CRESCENT
Type of wrench
adjustable
Jaw capacity
25.4mm
Overall length
254mm
Key features
  • anti-slip grip
  • handles are fitted with dual material for improved comfort work
  • release handle
  • serrated jaws for steady grip
Gross weight668.5 g

WATCH VIDEO

See other products in this category: Adjustable Wrenches CRESCENT
*
ACL10VS
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 3 pcs